Reference Only

IXGT10N170

IGBTs 20 Amps 1700 V 4 V Rds

Manufacturer:

Mfr Part:
IXGT10N170

TTI Part:
IXGT10N170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD3PAK-3 (TO-268-3)
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.7 kV
Collector-Emitter Saturation Voltage2.7 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C20 A
Pd - Power Dissipation110 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIXGT10N170
PackagingTube
Continuous Collector Current Ic Max70 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$11.68$3,504.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes