Reference Only

IXGR24N120C3D1

IGBTs 48 Amps 1200V 2.75 Rds

Manufacturer:

Mfr Part:
IXGR24N120C3D1

TTI Part:
IXGR24N120C3D1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseISOPLUS247-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage3.6 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C48 A
Pd - Power Dissipation200 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIXGR24N120
PackagingTube
Continuous Collector Current Ic Max96 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameGenX3

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 65 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$18.38$5,514.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.