Reference Only
IXGN200N60B3
IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 200A
Datasheet
IXGN200N60B3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | SOT-227B-4 | |
| Mounting Style | Screw Mount | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 600 V | |
| Collector-Emitter Saturation Voltage | 1.5 V | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Continuous Collector Current at 25 C | 300 A | |
| Pd - Power Dissipation | 830 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXGN200N60 | |
| Packaging | Tube | |
| Continuous Collector Current Ic Max | 1.2 kA | |
| Gate-Emitter Leakage Current | 100 nA | |
| Product Type | IGBT Transistors | |
| Subcategory | IGBTs | |
| Tradename | GenX3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.20 | $14,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
My Notes
Sign into see notes.