Reference Only

IXGH48N60B3D1

IGBTs 75 Amps 600V 1.05 V Rds

Manufacturer:

Mfr Part:
IXGH48N60B3D1

TTI Part:
IXGH48N60B3D1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247AD-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max600 V
Collector-Emitter Saturation Voltage1.8 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C48 A
Pd - Power Dissipation300 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIXGH48N60
PackagingTube
Continuous Collector Current Ic Max280 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameGenX3

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.76$1,428.00
Need more?
Sign in to add projects and notes