Reference Only

IXGH30N120B3

IGBTs TO247 1200V 60A IGBT

Manufacturer:

Mfr Part:
IXGH30N120B3

TTI Part:
IXGH30N120B3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
Maximum Gate Emitter Voltage- 20 V, 20 V
PackagingTube
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.29$2,487.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes