Reference Only

IXGH24N120C3H1

IGBTs High Frequency Range 40khz C-IGBT w/Diode

Manufacturer:

Mfr Part:
IXGH24N120C3H1

TTI Part:
IXGH24N120C3H1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247AD-3
Maximum Gate Emitter Voltage- 20 V, 20 V
SeriesIXGH24N120
PackagingTube
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$11.93$3,579.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes