IXGF25N250 IXYS

IXGF25N250

IGBTs ISOPLUS 2500V 30A IGBT

Manufacturer:

Mfr Part:
IXGF25N250

TTI Part:
IXGF25N250

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseISOPLUS i4-PAC-3
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max2.5 kV
Maximum Gate Emitter Voltage- 20 V, 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Continuous Collector Current Ic Max30 A
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 49 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$118.69$35,607.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes