Reference Only

IXG100IF1200HF

IGBTs TO247 1200V 100A GENX4

Manufacturer:

Mfr Part:
IXG100IF1200HF

TTI Part:
IXG100IF1200HF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-PLUS-3
Mounting StyleThrough Hole
Collector- Emitter Voltage VCEO Max1.2 kV
Collector-Emitter Saturation Voltage2.2 V
Continuous Collector Current at 25 C140 A
PackagingBox
Product TypeIGBTs
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$22.19$6,657.00
Need more?
Sign in to add projects and notes