Reference Only
IXFY4N85X
MOSFETs TO252 850V 4A N-CH XCLASS
Datasheet
IXFY4N85X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | DPAK-3 (TO-252-3) | |
| Tradename | HiPerFET | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | X-Class | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 350 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $948.50 |
Need more?
Sign in to add projects and notes