Reference Only

IXFX66N85X

MOSFETs 850V Ultra Junction X-Class Pwr MOSFET

Manufacturer:

Mfr Part:
IXFX66N85X

TTI Part:
IXFX66N85X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage850 V
Id - Continuous Drain Current66 A
Rds On - Drain-Source Resistance65 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge230 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 kW
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min25 S
Product TypeMOSFETs
Rise Time48 ns
SeriesX-Class
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time105 ns
Typical Turn-On Delay Time40 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$19.69$5,907.00
Need more?

My Notes

Sign into see notes.