Reference Only
IXFX52N100X
MOSFETs 1000V 52A PLUS247 Power MOSFET
Datasheet
IXFX52N100X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-PLUS-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 1 kV | |
| Id - Continuous Drain Current | 52 A | |
| Rds On - Drain-Source Resistance | 125 mOhms | |
| Vgs - Gate-Source Voltage | - 30 V, 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 3.5 V | |
| Qg - Gate Charge | 245 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.25 mW | |
| Channel Mode | Enhancement | |
| Tradename | HiPerFET | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 9 ns | |
| Forward Transconductance - Min | 23 S | |
| Product Type | MOSFETs | |
| Rise Time | 13 ns | |
| Series | X-Class | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 107 ns | |
| Typical Turn-On Delay Time | 34 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.68 | $7,704.00 |
Need more?
My Notes
Sign into see notes.