Reference Only

IXFX44N80Q3

MOSFETs Q3Class HiPerFET Pwr MOSFET 800V/44A

Manufacturer:

Mfr Part:
IXFX44N80Q3

TTI Part:
IXFX44N80Q3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current44 A
Rds On - Drain-Source Resistance190 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Qg - Gate Charge185 nC
Pd - Power Dissipation1.25 kW
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
Rise Time300 ns
SeriesIXFX44N80
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$35.72$10,716.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.