Reference Only

IXFX32N80Q3

MOSFETs Q3Class HiPerFET Pwr MOSFET 800V/32A

Manufacturer:

Mfr Part:
IXFX32N80Q3

TTI Part:
IXFX32N80Q3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current32 A
Rds On - Drain-Source Resistance270 mOhms
Vgs - Gate-Source Voltage30 V
Qg - Gate Charge140 nC
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 kW
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Product TypeMOSFETs
Rise Time300 ns
SeriesIXFX32N80
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$23.30$6,990.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes