Reference Only

IXFT88N30P

MOSFETs POLAR HIPERFET WITH REDUCED RDS 300V 88A

Manufacturer:

Mfr Part:
IXFT88N30P

TTI Part:
IXFT88N30P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD3PAK-3 (TO-268-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage300 V
Id - Continuous Drain Current88 A
Rds On - Drain-Source Resistance40 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge180 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation600 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time25 ns
Forward Transconductance - Min40 S
Product TypeMOSFETs
Rise Time24 ns
SeriesIXFT88N30
SubcategoryTransistors
Typical Turn-Off Delay Time96 ns
Typical Turn-On Delay Time25 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$12.08$3,624.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes