Reference Only

IXFT26N100XHV

MOSFETs 1000V 26A TO-268HV Power MOSFET

Manufacturer:

Mfr Part:
IXFT26N100XHV

TTI Part:
IXFT26N100XHV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-268-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1 kV
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance320 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge113 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation860 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time8 ns
Forward Transconductance - Min11 S
Moisture SensitiveYes
Product TypeMOSFETs
Rise Time20 ns
SeriesX-Class
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time62 ns
Typical Turn-On Delay Time29 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$14.67$4,401.00
Need more?

My Notes

Sign into see notes.