Reference Only

IXFT150N25X3HV

MOSFETs TO268 250V 150A N-CH X3CLASS

Manufacturer:

Mfr Part:
IXFT150N25X3HV

TTI Part:
IXFT150N25X3HV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD3PAK-3 (TO-268-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current150 A
Rds On - Drain-Source Resistance9 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge154 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation735 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min60 S
Moisture SensitiveYes
Product TypeMOSFETs
Rise Time30 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time115 ns
Typical Turn-On Delay Time30 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$19.26$5,778.00
Need more?

My Notes

Sign into see notes.