Reference Only

IXFT14N80P

MOSFETs 14 Amps 800V 0.72 Rds

Manufacturer:

Mfr Part:
IXFT14N80P

TTI Part:
IXFT14N80P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-268-3
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current14 A
Rds On - Drain-Source Resistance720 mOhms
Pd - Power Dissipation400 W
TradenameHiPerFET
PackagingTube
Product TypeMOSFETs
SeriesIXFT14N80
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.94$2,082.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes