Reference Only

IXFT140N10P-TRL

MOSFETs TO268 100V 140A N-CH POLAR

Manufacturer:

Mfr Part:
IXFT140N10P-TRL

TTI Part:
IXFT140N10P-TRL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-268-3
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current140 A
Rds On - Drain-Source Resistance11 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge155 nC
Pd - Power Dissipation600 W
Channel ModeEnhancement
TradenamePolarHV
PackagingReel
ConfigurationSingle
Fall Time26 ns
Forward Transconductance - Min45 S
Product TypeMOSFETs
Rise Time26 ns
SubcategoryTransistors
Typical Turn-Off Delay Time85 ns
Typical Turn-On Delay Time35 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$8.31$3,324.00
Need more?
Sign in to add projects and notes