Reference Only

IXFR4N100Q

MOSFETs 3.5 Amps 1000V 3 Rds

Manufacturer:

Mfr Part:
IXFR4N100Q

TTI Part:
IXFR4N100Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1 kV
Id - Continuous Drain Current3.5 A
Rds On - Drain-Source Resistance3 Ohms
Vgs - Gate-Source Voltage20 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation80 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time18 ns
Product TypeMOSFETs
Rise Time15 ns
SeriesIXFR4N100
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time32 ns
Typical Turn-On Delay Time17 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$9.30$2,790.00
Need more?
Sign in to add projects and notes