Reference Only
IXFR24N90P
MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds
Datasheet
IXFR24N90P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 900 V | |
| Id - Continuous Drain Current | 13 A | |
| Rds On - Drain-Source Resistance | 460 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Qg - Gate Charge | 58 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 230 W | |
| Tradename | HiPerFET | |
| Packaging | Tube | |
| Fall Time | 38 ns | |
| Forward Transconductance - Min | 16 S / 10 S | |
| Product Type | MOSFETs | |
| Rise Time | 40 ns | |
| Series | IXFR24N90 | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 68 ns | |
| Typical Turn-On Delay Time | 46 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.68 | $4,404.00 |
Need more?
Sign in to add projects and notes