Reference Only

IXFR24N80P

MOSFETs 14 Amps 800V 0.42 Rds

Manufacturer:

Mfr Part:
IXFR24N80P

TTI Part:
IXFR24N80P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current13 A
Rds On - Drain-Source Resistance420 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge105 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation208 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time24 ns
Forward Transconductance - Min15 S, 25 S
Product TypeMOSFETs
Rise Time27 ns
SeriesIXFR24N80
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time75 ns
Typical Turn-On Delay Time32 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$11.07$3,321.00
Need more?

My Notes

Sign into see notes.