Reference Only

IXFR16N120P

MOSFETs 16 Amps 1200V 1 Rds

Manufacturer:

Mfr Part:
IXFR16N120P

TTI Part:
IXFR16N120P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current9 A
Rds On - Drain-Source Resistance1.04 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation230 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time35 ns
Product TypeMOSFETs
Rise Time28 ns
SeriesIXFR16N120
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time66 ns
Typical Turn-On Delay Time35 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 65 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$19.37$5,811.00
Need more?

My Notes

Sign into see notes.