Reference Only

IXFQ8N85X

MOSFETs TO3P 850V 8A N-CH XCLASS

Manufacturer:

Mfr Part:
IXFQ8N85X

TTI Part:
IXFQ8N85X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-3P-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage850 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance850 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge17 nC
Pd - Power Dissipation200 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time23 ns
Forward Transconductance - Min2.7 S
Product TypeMOSFETs
Rise Time25 ns
SubcategoryTransistors
Typical Turn-Off Delay Time32 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.99$1,197.00
Need more?
Sign in to add projects and notes