Reference Only

IXFP4N100PM

MOSFETs TO220 1KV 4A N-CH POLAR

Manufacturer:

Mfr Part:
IXFP4N100PM

TTI Part:
IXFP4N100PM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220FP-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1 kV
Id - Continuous Drain Current2.1 A
Rds On - Drain-Source Resistance3.3 Ohms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge26 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation40 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time50 ns
Product TypeMOSFETs
Rise Time36 ns
SeriesHiPerFET
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time37 ns
Typical Turn-On Delay Time24 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.54$1,362.00
Need more?
Sign in to add projects and notes