Reference Only

IXFP34N65X2M

MOSFETs 650V/34A OVERMOLDED TO-220

Manufacturer:

Mfr Part:
IXFP34N65X2M

TTI Part:
IXFP34N65X2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current34 A
Rds On - Drain-Source Resistance100 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge56 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation40 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time30 ns
Forward Transconductance - Min12 S
Product TypeMOSFETs
Rise Time60 ns
Series650V Ultra Junction X2
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time64 ns
Typical Turn-On Delay Time37 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.99$1,497.00
Need more?

My Notes

Sign into see notes.