Reference Only

IXFN94N50P2

MOSFET Modules MBLOC 500V 68A N-CH POLARP2

Manufacturer:

Mfr Part:
IXFN94N50P2

TTI Part:
IXFN94N50P2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227B-4
Transistor PolarityN-Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current68 A
Rds On - Drain-Source Resistance55 mOhms
Vgs - Gate-Source Voltage- 30 V, + 30 V
Vgs th - Gate-Source Threshold Voltage3 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation780 W
PackagingTube
ConfigurationSingle
Fall Time11 ns
Product TypeMOSFET Modules
Rise Time34 ns
SubcategoryDiscrete and Power Modules
TradenameHiPerFET
TypeHiperFET
Typical Turn-Off Delay Time67 ns
Typical Turn-On Delay Time15 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.15$6,645.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.