Reference Only

IXFN80N50

MOSFET Modules 500V 80A

Manufacturer:

Mfr Part:
IXFN80N50

TTI Part:
IXFN80N50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage500 V
Id - Continuous Drain Current80 A
Rds On - Drain-Source Resistance55 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation780 W
SeriesHiPerFET
PackagingTube
ConfigurationSingle
Fall Time27 ns
Height9.6 mm
Length38.23 mm
Product TypeMOSFET Modules
Rise Time70 ns
SubcategoryDiscrete and Power Modules
TradenameHyperFET
TypeHiperFET
Typical Turn-Off Delay Time102 ns
Typical Turn-On Delay Time61 ns
Width25.42 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$51.58$15,474.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.