Reference Only

IXFN340N07

MOSFET Modules HiperFET Pwr MOSFET 70V, 340A

Manufacturer:

Mfr Part:
IXFN340N07

TTI Part:
IXFN340N07

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage70 V
Id - Continuous Drain Current340 A
Rds On - Drain-Source Resistance4 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation700 W
SeriesIXFN340N07
PackagingTube
ConfigurationSingle
Fall Time33 ns
Height12.22 mm
Length38.23 mm
Product TypeMOSFET Modules
Rise Time95 ns
SubcategoryDiscrete and Power Modules
TradenameHiPerFET
TypeHiperFET
Typical Turn-Off Delay Time200 ns
Typical Turn-On Delay Time100 ns
Width25.42 mm

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$50.63$15,189.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.