Reference Only

IXFN300N20X3

MOSFET Modules MBLOC 200V 300A N-CH X3CLASS

Manufacturer:

Mfr Part:
IXFN300N20X3

TTI Part:
IXFN300N20X3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current300 A
Rds On - Drain-Source Resistance3.5 mOhms
Vgs - Gate-Source Voltage- 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage4.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation695 W
PackagingTube
ConfigurationSingle
Fall Time13 ns
Product TypeMOSFET Modules
Rise Time43 ns
SubcategoryDiscrete and Power Modules
TradenameHiPerFET
Typical Turn-Off Delay Time184 ns
Typical Turn-On Delay Time44 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$36.88$11,064.00
Need more?

My Notes

Sign into see notes.