Reference Only

IXFN120N65X2

MOSFET Modules 650V/108A Ultra Junction X2-Class

Manufacturer:

Mfr Part:
IXFN120N65X2

TTI Part:
IXFN120N65X2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFET Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current108 A
Rds On - Drain-Source Resistance24 mOhms
Vgs - Gate-Source Voltage- 30 V, + 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation890 W
Series650V Ultra Junction X2
PackagingTube
ConfigurationSingle
Fall Time12 ns
Product TypeMOSFET Modules
Rise Time23 ns
SubcategoryDiscrete and Power Modules
TradenameHiPerFET
TypeHiperFET
Typical Turn-Off Delay Time86 ns
Typical Turn-On Delay Time64 ns
Vr - Reverse Voltage100 V

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$35.91$10,773.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.