Reference Only
IXFN100N50P
MOSFET Modules 500V 100A
Datasheet
IXFN100N50P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFET Modules | |
| Type | HiperFET | |
| Technology | Si | |
| Vgs - Gate-Source Voltage | - 30 V, + 30 V | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | IXFN100N50 | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 26 ns | |
| Height | 9.6 mm | |
| Id - Continuous Drain Current | 90 A | |
| Length | 38.23 mm | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 1.04 mW | |
| Product Type | MOSFET Modules | |
| Rds On - Drain-Source Resistance | 49 mOhms | |
| Rise Time | 29 ns | |
| Subcategory | Discrete and Power Modules | |
| Tradename | HiPerFET | |
| Transistor Polarity | N-Channel | |
| Typical Turn-Off Delay Time | 110 ns | |
| Typical Turn-On Delay Time | 36 ns | |
| Vds - Drain-Source Breakdown Voltage | 500 V | |
| Width | 25.42 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.30 | $12,690.00 |
Need more?
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
My Notes
Sign into see notes.