Reference Only
IXFK78N50P3
MOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET
Datasheet
IXFK78N50P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-264-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 500 V | |
| Id - Continuous Drain Current | 78 A | |
| Rds On - Drain-Source Resistance | 68 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 5 V | |
| Qg - Gate Charge | 147 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 1.13 kW | |
| Channel Mode | Enhancement | |
| Tradename | HiPerFET | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 7 ns | |
| Forward Transconductance - Min | 75 S, 40 S | |
| Product Type | MOSFETs | |
| Rise Time | 10 ns | |
| Series | IXFK78N50 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.71 | $5,313.00 |
Need more?
Sign in to add projects and notes