Reference Only

IXFK520N075T2

MOSFETs TRENCHT2 PWR MOSFET 75V 520A

Manufacturer:

Mfr Part:
IXFK520N075T2

TTI Part:
IXFK520N075T2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-264-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage75 V
Id - Continuous Drain Current520 A
Rds On - Drain-Source Resistance2.2 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge545 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation1.25 kW
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time35 ns
Forward Transconductance - Min65 S
Product TypeMOSFETs
Rise Time36 ns
SeriesIXFK520N075
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time80 ns
Typical Turn-On Delay Time48 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$12.15$303.75
$11.99$599.50
$11.16$1,116.00
$11.00$2,750.00
$10.62$5,310.00
Need more?

My Notes

Sign into see notes.