Reference Only

IXFH6N120

MOSFETs 6 Amps 1200V 2.4 Rds

Manufacturer:

Mfr Part:
IXFH6N120

TTI Part:
IXFH6N120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current6 A
Rds On - Drain-Source Resistance2.6 Ohms
Vgs - Gate-Source Voltage20 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation300 W
Channel ModeEnhancement
TradenameHyperFET
PackagingTube
ConfigurationSingle
Fall Time18 ns
Product TypeMOSFETs
Rise Time33 ns
SeriesHiPerFET
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time42 ns
Typical Turn-On Delay Time28 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.31$2,493.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes