Reference Only

IXFH52N30P

MOSFETs 52 Amps 300V 0.066 Rds

Manufacturer:

Mfr Part:
IXFH52N30P

TTI Part:
IXFH52N30P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage300 V
Id - Continuous Drain Current52 A
Rds On - Drain-Source Resistance73 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge110 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation400 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min20 S
Product TypeMOSFETs
Rise Time22 ns
SeriesIXFH52N30
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time60 ns
Typical Turn-On Delay Time24 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$5.70$171.00
$5.64$338.40
$5.26$631.20
$5.21$1,563.00
$4.57$2,330.70
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
Sign in to add projects and notes