Reference Only
IXFH50N20
MOSFETs DIODE Id50 BVdass200
Datasheet
IXFH50N20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 200 V | |
| Id - Continuous Drain Current | 50 A | |
| Rds On - Drain-Source Resistance | 45 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 300 W | |
| Channel Mode | Enhancement | |
| Tradename | HyperFET | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 16 ns | |
| Forward Transconductance - Min | 32 S | |
| Product Type | MOSFETs | |
| Rise Time | 15 ns | |
| Series | HiPerFET | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 72 ns | |
| Typical Turn-On Delay Time | 18 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |