Reference Only

IXFH46N65X3

MOSFETs TO247 650V 46A N-CH X3CLASS

Manufacturer:

Mfr Part:
IXFH46N65X3

TTI Part:
IXFH46N65X3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current46 A
Rds On - Drain-Source Resistance73 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage5.2 V
Qg - Gate Charge40 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation520 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time8 ns
Forward Transconductance - Min17 S
Product TypeMOSFETs
Rise Time16 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time48 ns
Typical Turn-On Delay Time28 ns

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$5.66$1,698.00
Need more?

My Notes

Sign into see notes.