Reference Only

IXFH26N65X2

MOSFETs TO247 650V 26A N-CH X2CLASS

Manufacturer:

Mfr Part:
IXFH26N65X2

TTI Part:
IXFH26N65X2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current26 A
Rds On - Drain-Source Resistance130 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge45 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation460 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time17 ns
Forward Transconductance - Min9.5 S
Product TypeMOSFETs
Rise Time53 ns
SeriesIXFH26N65X2
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time50 ns
Typical Turn-On Delay Time40 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.81$2,643.00
Need more?

My Notes

Sign into see notes.