Reference Only

IXFH22N65X2

MOSFETs MOSFET 650V/22A Ultra Junction X2

Manufacturer:

Mfr Part:
IXFH22N65X2

TTI Part:
IXFH22N65X2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current22 A
Rds On - Drain-Source Resistance160 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2.7 V
Qg - Gate Charge38 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation390 W
Channel ModeEnhancement
TradenameHiPerFET
PackagingTube
ConfigurationSingle
Fall Time10 ns
Forward Transconductance - Min8 S
Product TypeMOSFETs
Rise Time35 ns
Series650V Ultra Junction X2
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time33 ns
Typical Turn-On Delay Time38 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$4.31$1,293.00
Need more?

Associated Parts

MGJ2D052005SC Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC

My Notes

Sign into see notes.