Reference Only
IXFB82N60Q3
MOSFETs Q3Class HiPerFET Pwr MOSFET 600V/82A
Datasheet
IXFB82N60Q3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | PLUS-264-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 600 V | |
| Id - Continuous Drain Current | 82 A | |
| Rds On - Drain-Source Resistance | 75 mOhms | |
| Vgs - Gate-Source Voltage | - 30 V, 30 V | |
| Qg - Gate Charge | 275 nC | |
| Pd - Power Dissipation | 1.56 kW | |
| Tradename | HiPerFET | |
| Packaging | Tube | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Rise Time | 300 ns | |
| Series | IXFB82N60Q3 | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.25 | $9,975.00 |
Need more?
Associated Parts

Murata
DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC
My Notes
Sign into see notes.