Reference Only

IXDN630CI

Gate Drivers 12.5V 5-PIN TO-220 MOSFET DRIVER; 30A

Manufacturer:

Mfr Part:
IXDN630CI

TTI Part:
IXDN630CI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleThrough Hole
Package / CaseTO-220-5
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current30 A
Supply Voltage - Min12.5 V
Supply Voltage - Max35 V
ConfigurationNon-Inverting
Rise Time20 ns
Fall Time20 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD_630
PackagingTube
Maximum Turn-Off Delay Time100 ns
Maximum Turn-On Delay Time100 ns
Operating Supply Current10 uA
Output Voltage12.5 V
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

150
On Order
150 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.66$1,665.00
Need more?
Sign in to add projects and notes