Reference Only

IXDN609SI

Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET

Manufacturer:

Mfr Part:
IXDN609SI

TTI Part:
IXDN609SI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductIGBT, MOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current9 A
Supply Voltage - Min4.5 V
Supply Voltage - Max35 V
ConfigurationNon-Inverting
Rise Time22 ns
Fall Time15 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD_609
PackagingTube
Maximum Turn-Off Delay Time75 ns
Maximum Turn-On Delay Time75 ns
Operating Supply Current10 uA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.86$186.00
$1.80$540.00
$1.77$885.00
$1.75$1,750.00
Need more?

My Notes

Sign into see notes.