Reference Only

IXDN604SIATR

Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV

Manufacturer:

Mfr Part:
IXDN604SIATR

TTI Part:
IXDN604SIATR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductIGBT, MOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current4 A
Supply Voltage - Min4.5 V
Supply Voltage - Max35 V
ConfigurationNon-Inverting
Rise Time9 ns
Fall Time8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD_604
PackagingReel
Operating Supply Current10 uA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

14,000
On Order
14,000 expected 16-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.04$2,080.00
Need more?
Sign in to add projects and notes