Reference Only

IXDN602SI

Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET

Manufacturer:

Mfr Part:
IXDN602SI

TTI Part:
IXDN602SI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductIGBT, MOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current2 A
Supply Voltage - Min4.5 V
Supply Voltage - Max35 V
ConfigurationNon-Inverting
Rise Time7.5 ns
Fall Time6.5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD_602
PackagingTube
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.26$1,260.00
Need more?
Sign in to add projects and notes