Reference Only

IXDN602PI

Gate Drivers 2-A Dual Low-Side Ultrafast MOSFET

Manufacturer:

Mfr Part:
IXDN602PI

TTI Part:
IXDN602PI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductIGBT, MOSFET Gate Drivers
TypeLow-Side
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current2 A
Supply Voltage - Min4.5 V
Supply Voltage - Max35 V
ConfigurationNon-Inverting
Rise Time7.5 ns
Fall Time6.5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD_602
PackagingTube
Maximum Turn-Off Delay Time60 ns
Maximum Turn-On Delay Time60 ns
Operating Supply Current1 mA
Product TypeGate Drivers
ShutdownNo
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.699$34.95
$0.691$69.10
$0.683$170.75
$0.675$337.50
$0.667$667.00
Need more?

My Notes

Sign into see notes.