Reference Only

IXDI630YI

Gate Drivers MOSFET POWER DRIVER

Manufacturer:

Mfr Part:
IXDI630YI

TTI Part:
IXDI630YI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleSMD/SMT
Package / CaseTO-263-5
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current30 A
Supply Voltage - Min12.5 V
Supply Voltage - Max35 V
ConfigurationInverting
Rise Time20 ns
Fall Time20 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD_630
PackagingTube
Maximum Turn-Off Delay Time100 ns
Maximum Turn-On Delay Time100 ns
Moisture SensitiveYes
Operating Supply Current10 uA
Output Voltage12.5 V
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.47$1,367.50
Need more?
Sign in to add projects and notes