Reference Only

IXDF604PI

Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-P

Manufacturer:

Mfr Part:
IXDF604PI

TTI Part:
IXDF604PI

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeLow-Side
Mounting StyleThrough Hole
Package / CaseDIP-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current4 A
Supply Voltage - Min4.5 V
Supply Voltage - Max35 V
ConfigurationInverting, Non-Inverting
Rise Time9 ns
Fall Time8 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesIXD_604
PackagingTube
Operating Supply Current10 uA
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.97$970.00
Need more?

My Notes

Sign into see notes.