Reference Only
IXBX75N170A
IGBTs 65Amps 1700V
Datasheet
IXBX75N170A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | IGBTs | |
| Technology | Si | |
| Package / Case | TO-247-PLUS-3 | |
| Mounting Style | Through Hole | |
| Maximum Gate Emitter Voltage | - 20 V, 20 V | |
| Series | IXBX75N170 | |
| Packaging | Tube | |
| Product Type | IGBT Transistors | |
| Subcategory | IGBTs | |
| Tradename | BIMOSFET |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.91 | $22,773.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes