Reference Only

IXBX50N360HV

IGBTs 3600V/125A Reverse Conducting IGBT

Manufacturer:

Mfr Part:
IXBX50N360HV

TTI Part:
IXBX50N360HV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-PLUS-HV-3
Mounting StyleThrough Hole
ConfigurationSingle
Collector- Emitter Voltage VCEO Max3.6 kV
Collector-Emitter Saturation Voltage2.9 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C125 A
Pd - Power Dissipation660 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesVery High Voltage
PackagingTube
Product TypeIGBT Transistors
SubcategoryIGBTs

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 59 Weeks
Contact a Sales Representative

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$110.05$3,301.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.