Reference Only

IXBT6N170

IGBTs 12 Amps 1700V 3.6 Rds

Manufacturer:

Mfr Part:
IXBT6N170

TTI Part:
IXBT6N170

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryIGBTs
TechnologySi
Package / CaseD3PAK-3 (TO-268-3)
Mounting StyleSMD/SMT
ConfigurationSingle
Collector- Emitter Voltage VCEO Max1.7 kV
Collector-Emitter Saturation Voltage3.4 V
Maximum Gate Emitter Voltage- 20 V, 20 V
Continuous Collector Current at 25 C12 A
Pd - Power Dissipation75 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesIXBT6N170
PackagingTube
Continuous Collector Current Ic Max36 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBT Transistors
SubcategoryIGBTs
TradenameBIMOSFET

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 30)
Quantity Unit PriceExt. Price
$11.07$3,321.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes